AMC70DTAH-S189

Heilind Number:SULAMC70DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DTAH-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DTAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULAMC70DTAH-S189

Detailed Description

The AMC70DTAH-S189 Two-Row Board-to-Board PCB Connector offers reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. Featuring a female gender and right-angle orientation, it is ideal for space-constrained installations. The two rows of 140 gold-plated contacts ensure secure data transmission. Made of PPS and Beryllium Copper, it provides excellent durability and conductivity. With a clearance hole mount type and thru-hole termination method, it ensures easy and stable assembly. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is highly reliable. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it versatile for various PCB designs. Compliant with RoHS standards, it is also environmentally friendly. The AMC70DTAH-S189 is the perfect choice for high-performance board-to-board connections in aerospace, industrial, and other hi-rel applications.