AMC70DTAI

Heilind Number:SULAMC70DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULAMC70DTAI

Detailed Description

The AMC70DTAI is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal signal transmission with a current rating of 3A and voltage capability of 700VAC. With a gender specification of female and two rows of contacts, it offers reliable connectivity in a right angle orientation. The threaded mount type and thru-hole termination method guarantee secure and durable installation. Gold-plated Beryllium Copper contacts and termination ensure excellent conductivity and longevity even in harsh environments, with an operating temperature range of -65 to 150°C. With 140 positions and a 2.54mm pitch, this connector is suitable for high-density PCB layouts. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Perfect for aerospace, defense, and industrial systems, the AMC70DTAI is a reliable solution for your connectivity needs.