AMC70DTAS

Heilind Number:SULAMC70DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DTAS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DTAS

Detailed Description

Introducing the AMC70DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring PPS and Beryllium Copper construction, ensures robust connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees reliable power transmission. Its unique loop bellow contact type and gold contact plating provide optimal signal integrity. The right-angle orientation and side-hole mount type offer versatility in installation, while its 140 positions and 2.54mm pitch cater to high-density PCB layouts. Built for durability, this connector operates flawlessly in temperatures ranging from -65 to 150°C. With gold termination plating and a compact design (15.49mm height, 9.4mm width), it meets the stringent requirements of aerospace, defense, and industrial applications. Trust the AMC70DTAS for secure and efficient board-to-board connections.