| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC70DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC70DTAT |
AMC70DTAT
| Heilind Number: | SULAMC70DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC70DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC70DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures exceptional durability and reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for high-power transmission. The connector boasts 140 gold-plated contact positions, providing ample connectivity in a compact form factor. Its threaded, right-angle mounting and through-hole termination make installation easy and secure. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The AMC70DTAT meets the stringent requirements of various industries, making it a trusted choice for professionals seeking top-notch connectivity solutions.

