AMC70DTBN-S273

Heilind Number:SULAMC70DTBN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DTBN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DTBN-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULAMC70DTBN-S273

Detailed Description

The AMC70DTBN-S273 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with a low amperage of 3A and a high voltage rating of 700VAC. With two rows of contacts and a pitch of 2.54mm, it offers efficient connectivity in compact spaces. The termination method is through-hole, guaranteeing secure and stable mounting. Gold-plated contacts and loop bellow design enhance conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and 140 positions make it versatile for various PCB layouts. The connector's compact size, with a height of 15.49mm and width of 11.94mm, allows for efficient board space utilization. Ideal for aerospace, defense, and industrial applications, the AMC70DTBN-S273 ensures high-reliability performance in critical systems.