AMC70DTBS

Heilind Number:SULAMC70DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DTBS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DTBS

Detailed Description

The AMC70DTBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a female gender and two rows of contacts, it offers versatility in circuit board assembly. The side hole mount type and through-hole termination method enable secure installation. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. Operating at 700 VAC and 3A, it provides efficient power transmission. The 140-position connector with a loop bellow contact type and right-angle orientation offers flexibility in layout design. Its tail length of 4.57mm and compact dimensions make it suitable for space-constrained applications. With a wide operating temperature range of -65 to 150°C and gold termination plating, it guarantees performance stability. Overall, the AMC70DTBS is a reliable solution for high-reliability electronic systems.