AMC70DTBZ-S273

Heilind Number:SULAMC70DTBZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DTBZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DTBZ-S273
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC70DTBZ-S273

Detailed Description

Introducing the AMC70DTBZ-S273, a high-performance board-to-board PCB connector designed for optimal power transmission. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and efficient conductivity. With a 3A amperage rating and 700VAC voltage capacity, it's perfect for demanding applications. The female gender, 2 rows, and side hole mount type offer versatility in installation. Its Thru Hole termination method and gold contact plating guarantee secure and low-resistance connections. With 140 positions and a pitch of 2.54mm, it facilitates intricate PCB designs. The Loop Bellow contact type and right-angle orientation add further functionality. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact size, with a height of 15.49mm and width of 11.94mm, makes it ideal for space-constrained applications. Trust the AMC70DTBZ-S273 for reliable and high-speed connectivity in your electronic systems.