| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC70DTKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULAMC70DTKD-S288 |
AMC70DTKD-S288
| Heilind Number: | SULAMC70DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC70DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Experience the ultimate in connectivity with our SKU AMC70DTKD-S288 board-to-board PCB connector. Engineered with precision, this connector features PPS and Beryllium Copper construction for optimal performance. With a compact design, it offers two rows of 140 female contacts, ensuring seamless connectivity in your electronic projects. The clearance hole mount type and card extender termination method make installation a breeze. The gold-plated contact material guarantees reliable signal transmission, while the loop bellow contact type and straddle orientation enhance versatility. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Trust in its durability and quality for your next project.

