| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC70DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC70DTKH |
AMC70DTKH
| Heilind Number: | SULAMC70DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC70DTKH |
| ECAD Model: |
Specifications
Detailed Description
The AMC70DTKH is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. Featuring a 2-row, 140-position configuration, this connector is ideal for complex circuit setups. Its gold contact plating ensures reliable signal transmission, while the loop bellow contact type and thru-hole termination method guarantee secure connections. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layouts. Whether used in aerospace, defense, or industrial applications, the AMC70DTKH delivers uncompromising performance.

