AMC70DTKN

Heilind Number:SULAMC70DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DTKN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DTKN

Detailed Description

Introducing the AMC70DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts guarantee excellent signal transmission while the loop bellow contact type provides secure mating. With 140 positions in a 2-row configuration, it offers ample connectivity options. The straight orientation and thru-hole termination make installation easy. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, measuring at 15.49mm in height and 9.4mm in width, saves valuable PCB space. Trust the AMC70DTKN for superior performance in your connectivity solutions.