AMC70DTKT

Heilind Number:SULAMC70DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DTKT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DTKT

Detailed Description

AMC70DTKT features a robust design with PPS and Beryllium Copper construction, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. Its 2-row configuration and threaded mount type offer secure connectivity on PCBs. The termination method is through-hole, guaranteeing sturdy attachment. Made of Beryllium Copper with gold plating, the contacts provide excellent conductivity and corrosion resistance. The 2.54mm pitch and loop bellow contact type accommodate precise signal transmission. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for use in extreme conditions. With 140 positions and a tail length of 4.83mm, it offers ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Gold termination plating ensures long-term reliability. Classified under Board to Board PCB and Card Edge Connectors, this product is a vital component for various electronic devices.