AMC70DTMD-S664

Heilind Number:SULAMC70DTMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DTMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DTMD-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULAMC70DTMD-S664

Detailed Description

AMC70DTMD-S664 boasts exceptional performance with its PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. Designed for female connectors, this component features two rows and a clearance hole mount type for easy installation. With a contact material of Beryllium Copper and gold plating, it guarantees optimal conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it offers high power transmission capabilities. The loop bellow contact type and right-angle orientation further enhance its versatility. With 140 positions and a tail length of 6.35mm, it provides ample connectivity options. Its gold termination plating and wide operating temperature range of -65 to 150°C make it suitable for various applications. Measuring at 15.49mm in height and 11.94mm in width, it fits seamlessly into PCB setups. Whether for board-to-board connections or card edge applications, the AMC70DTMDS664 ensures top-notch performance.