AMC70DTMD

Heilind Number:SULAMC70DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULAMC70DTMD

Detailed Description

Introducing the AMC70DTMD, a high-performance PCB connector designed for demanding applications. With a sleek and compact design, this female connector features PPS and Beryllium Copper construction for optimal durability. It boasts a voltage rating of 700 VAC and an amperage of 3A, making it suitable for power-intensive setups. The right-angle orientation and clearance hole mount type offer versatile installation options. Gold contact plating ensures reliable signal transmission, while the loop bellow contact type guarantees secure connectivity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is perfect for use in harsh environments. With 140 positions and a 2.54mm pitch, it provides ample connectivity in a minimal footprint. Trust the AMC70DTMD for your board-to-board and card edge connection needs.