AMC70DTMH-S189

Heilind Number:SULAMC70DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DTMH-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DTMH-S189

Detailed Description

Introducing the AMC70DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a 2.54mm pitch and 140 positions, it offers ample connectivity options. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, rated for up to 700VAC and 3A. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, the AMC70DTMH-S189 is compact yet efficient. Its loop bellow contact type and gold termination plating further enhance performance. Ideal for high-reliability applications, this connector is a must-have for any electronic design project.