AMC70DTMH

Heilind Number:SULAMC70DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DTMH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DTMH

Detailed Description

Introducing the AMC70DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is crafted from PPS and Beryllium Copper, ensuring durability and reliable performance. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees excellent conductivity and high power transmission efficiency. The right-angle orientation and thru-hole termination method make installation easy and secure. This female connector, with two rows and 140 positions, offers ample connectivity options. Its loop bellow contact type and clearance hole mount type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's suitable for use in extreme environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trusted for its quality and performance, the AMC70DTMH is the ideal choice for critical applications in aerospace, defense, and industrial settings. Elevate your connectivity standards with this top-of-the-line connector.