AMC70DTMI

Heilind Number:SULAMC70DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DTMI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DTMI

Detailed Description

Introducing the AMC70DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PPS and Beryllium Copper construction with gold contact plating, it guarantees excellent conductivity and durability. The 140-position, 2-row layout offers ample connectivity options, while the right-angle orientation and threaded mount type allow for secure and space-efficient installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its Loop Bellow contact type and gold termination plating further enhance its reliability. With a tail length of 6.35mm and a compact connector height of 15.49mm, it's ideal for compact PCB designs. The AMC70DTMI is a top choice for aerospace, military, and industrial applications where high reliability is paramount. Upgrade your connectivity solutions with this advanced connector.