AMC70DTMS

Heilind Number:SULAMC70DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DTMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DTMS

Detailed Description

Introducing the AMC70DTMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor, this female connector features two rows, side hole mount type, and through-hole termination method, ensuring easy and secure installation. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and durability. The contact type, Loop Bellow, and right-angle orientation further enhance connectivity in tight spaces. Boasting a voltage rating of 700 VAC and amperage of 3 A, it's suitable for various applications. With 140 positions and a tail length of 6.35 mm, it offers ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Whether used in consumer electronics or industrial machinery, the AMC70DTMS delivers uncompromising performance.