AMC70DTMT

Heilind Number:SULAMC70DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DTMT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DTMT

Detailed Description

The AMC70DTMT female connector features a durable design with PPS and Beryllium Copper construction, making it ideal for high-reliability applications. With a current rating of 3A and voltage capacity of 700VAC, it ensures efficient power transmission. This threaded mount connector with a right-angle orientation and loop bellow contact type offers secure and stable connections in PCB assemblies. With two rows and 140 positions on a 2.54mm pitch, it facilitates dense board-to-board interconnections. Gold-plated contacts and thru-hole termination guarantee excellent conductivity and durability even in harsh operating environments ranging from -65 to 150°C. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 6.35mm, optimize space utilization on the PCB. Suitable for use in aerospace, military, and industrial systems, the AMC70DTMT connector is a reliable choice for demanding applications.