AMM02DRAN

Heilind Number:SULAMM02DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM02DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM02DRAN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:4
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM02DRAN

Detailed Description

Introducing SKU AMM02DRAN, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction for optimal durability and conductivity. With a current rating of 5A and a voltage withstand of 950 VAC, it ensures reliable power transmission. The female connector with two rows and four positions offers versatile connectivity options. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet efficient. Whether used in aerospace, telecommunications, or industrial equipment, the AMM02DRAN is a trusted solution for your connectivity needs.