AMM02DREN

Heilind Number:SULAMM02DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM02DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM02DREN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM02DREN

Detailed Description

The AMM02DREN is a high-performance female PCB connector featuring durable PPS and Beryllium Copper construction. With a pitch of 3.96mm and 0.156in, this connector offers secure and efficient connectivity in electronic applications. Boasting a maximum voltage rating of 950VAC and an amperage of 5A, it ensures reliable power transmission. The termination method via eyelet and contact plating of gold guarantee optimal signal integrity. With two rows and four positions, it accommodates multiple connections. Its full bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environmental conditions. Measuring at 10.95mm in height and 8.26mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, the AMM02DREN is a dependable choice for demanding electronic systems.