AMM02DRUN

Heilind Number:SULAMM02DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM02DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM02DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:4
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULAMM02DRUN

Detailed Description

The AMM02DRUN is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and longevity. With a 5A amperage and 950VAC voltage rating, it is suitable for demanding environments. The female connector, with two rows and four positions, offers versatile connectivity options. Its straight orientation and full bellow contact type guarantee secure mating. Gold contact plating and termination provide excellent corrosion resistance. With a pitch of 3.96mm, operating temperature range of -65 to 150°C, and 10.95mm height, this connector meets stringent performance standards. Ideal for industries such as aerospace, telecommunications, and industrial automation, the AMM02DRUN is a dependable choice for mission-critical systems.