AMM02DRXN

Heilind Number:SULAMM02DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM02DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM02DRXN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM02DRXN

Detailed Description

Introducing AMM02DRXN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 5A and voltage capacity of 950VAC, it guarantees reliable power transmission. Featuring a female gender and 2 rows of 4 positions, it offers versatile connectivity options. The thru-hole termination method and gold contact plating provide secure and low-resistance connections. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The straight orientation and compact dimensions of 10.95mm height and 8.26mm width make it space-efficient. Ideal for demanding industrial and electronic applications, this connector is a key component for ensuring seamless connectivity and performance.