AMM02DSAN

Heilind Number:SULAMM02DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM02DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM02DSAN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:4
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM02DSAN

Detailed Description

Introducing the AMM02DSAN, a high-performance female connector designed for reliable board-to-board PCB and card edge connections. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures optimal conductivity and durability even in demanding environments. With a contact rating of 5A and 950VAC, it offers safe and efficient power transmission. The right-angle orientation and thru-hole termination method make it easy to install, while the 2-row design with 4 positions allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industrial applications. The Full Bellow contact type and gold termination plating further enhance its performance and longevity. With a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained installations. Trust the AMM02DSAN for seamless and secure board-level connections in your electronic devices.