AMM02DSEN

Heilind Number:SULAMM02DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM02DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM02DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:4
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:4
SKU:SULAMM02DSEN

Detailed Description

Introducing the AMM02DSEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and four positions offers versatility in circuit connections. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. The termination method using eyelets ensures secure attachment to PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact design with a straight orientation and a tail length of 5.72mm facilitates easy installation. Trust in the AMM02DSEN for high-reliability performance in your electronic assemblies.