| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM03DRUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 6 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 6 |
| SKU: | SULAMM03DRUN |
AMM03DRUN
| Heilind Number: | SULAMM03DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM03DRUN |
| ECAD Model: |
Specifications
Detailed Description
The AMM03DRUN is a high-quality board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity and durability. Its 2-row, 6-position layout and 3.96mm pitch make it ideal for connecting multiple components on a PCB. The straight orientation and thru-hole termination method provide easy and secure installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for use in various environments. Its compact size, measuring 10.95mm in height and 8.26mm in width, allows for efficient PCB layout. Trusted for its performance and quality, the AMM03DRUN is a essential component for any electronic device.

