AMM03DRXN

Heilind Number:SULAMM03DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM03DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM03DRXN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM03DRXN

Detailed Description

Introducing the AMM03DRXN, a high-performance female connector designed for critical applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a robust amperage rating of 5A and a voltage capacity of 950 VAC, it guarantees safe and efficient power transmission. Featuring two rows with six positions each, it offers ample connectivity options. The termination method of Thru Hole and gold contact plating ensure secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. With its compact connector height of 10.95 mm and a width of 8.26 mm, it is suitable for various PCB applications. Whether for board-to-board or card edge connections, the AMM03DRXN delivers exceptional performance. Trust in its quality and reliability for your connectivity needs.