| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM03DSEN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM03DSEN |
AMM03DSEN
| Heilind Number: | SULAMM03DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM03DSEN |
| ECAD Model: |
Specifications
Detailed Description
The AMM03DSEN is a high-performance female connector featuring PPS and Beryllium Copper construction, ensuring durability and efficient conductivity. With a pitch of 3.96mm and 0.156 inches, it offers precise connectivity in electronic assemblies. This connector, designed for board-to-board PCB and card edge applications, boasts a straight orientation and accommodates 6 positions across 2 rows. Its contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission and a voltage rating of 950VAC. The termination method involves eyelets, and with a tail length of 5.72mm, it facilitates secure attachment. Operating flawlessly in a wide temperature range from -65 to 150°C, the AMM03DSEN is a dependable choice for demanding environments.

