AMM06DCKH

Heilind Number:SULAMM06DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULAMM06DCKH

Detailed Description

Introducing the AMM06DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female connector has two rows of 12 positions each, with a pitch of 3.96mm (.156in), making it ideal for high-density PCB layouts. Contact material of Beryllium Copper and gold plating guarantee excellent signal transmission. Designed for through-hole mounting with a clearance hole, installation is easy and secure. Operating temperature range of -65 to 150°C ensures performance in harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), it offers a compact yet efficient solution. Gold termination plating adds durability and corrosion resistance. Perfect for aerospace, military, or industrial applications, the AMM06DCKH is the pinnacle of reliability in board-to-board connectivity.