AMM06DCKI

Heilind Number:SULAMM06DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULAMM06DCKI

Detailed Description

Introducing the AMM06DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable conductivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capacity, it meets the stringent power requirements of industrial and aerospace systems. The female gender, straight orientation, and threaded mount type offer easy and secure installation. Gold contact plating guarantees low contact resistance and long-term durability. With 12 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for use in extreme conditions. Trust the AMM06DCKI for high-reliability connections in mission-critical applications.