| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM06DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM06DCKN |
AMM06DCKN
| Heilind Number: | SULAMM06DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM06DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM06DCKN, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 12 gold-plated contacts, this connector ensures reliable connectivity in industrial settings. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and can handle an amperage of 3A and voltage of 950VAC. The straight orientation and no mounting requirement make it easy to install on PCBs. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. Whether in aerospace, defense, or telecommunications, the AMM06DCKN guarantees superior performance and longevity. Upgrade your connectivity solutions with this precision-engineered connector.

