| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM06DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM06DCKS |
AMM06DCKS
| Heilind Number: | SULAMM06DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM06DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM06DCKS, a high-performance board-to-board PCB connector designed for precision connections in demanding environments. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable performance even in harsh conditions. With a contact plating of gold, it guarantees excellent conductivity and corrosion resistance. The 12-position, 2-row female connector with a pitch of 3.96mm is ideal for high-density applications. Its straight orientation and side hole mount type offer easy and secure installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, it is suitable for various industrial and commercial settings. The AMM06DCKS is a standout choice for professionals seeking top-quality connectors for their projects.

