AMM06DRAI

Heilind Number:SULAMM06DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRAI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRAI

Detailed Description

Introducing the AMM06DRAI, a high-performance PCB connector designed for reliability in demanding environments. Featuring PPS and beryllium copper construction, this female connector is built to handle an amperage of 5A and a voltage of 950 VAC. With two rows and a threaded mount type, it ensures secure and stable connections. The termination method is through hole, with gold-plated contacts for optimal conductivity. Its contact type, Full Bellow, guarantees efficient signal transmission. Operating smoothly in a wide temperature range from -65°C to 150°C, this connector is perfect for industrial applications. With 12 positions and a right-angle orientation, it offers versatility in PCB layouts. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves space without compromising performance. Ideal for board-to-board and card edge connections, the AMM06DRAI is a reliable solution for your connectivity needs.