AMM06DRAN

Heilind Number:SULAMM06DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRAN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRAN

Detailed Description

The AMM06DRAN is a high-performance board-to-board connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a female gender and right-angle orientation, it is ideal for space-constrained installations. This connector has two rows, each accommodating 12 positions with a pitch of 3.96mm (.156 inches). The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. It can handle up to 5A of current and 950VAC of voltage, making it suitable for power and signal transmission. With a operating temperature range of -65 to 150°C, it performs reliably even in extreme environments. The termination method is through-hole with a tail length of 3.18mm (.125 inches), facilitating easy and secure soldering. The connector's compact size, measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, makes it versatile for various PCB applications. Whether used in aerospace, telecommunications, or industrial equipment, the AMM06DRAN guarantees high performance and long-term durability.