AMM06DRAS

Heilind Number:SULAMM06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRAS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRAS

Detailed Description

Introducing SKU AMM06DRAS, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding applications. Engineered with PPS & Beryllium Copper materials, this connector ensures reliable performance even in harsh environments. Featuring a female gender, 2 rows, and side hole mount type, it offers versatile installation options. The termination method of Thru Hole with gold contact plating guarantees efficient signal transmission with minimal resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards. The Full Bellow contact type and right-angle orientation further enhance its functionality. With 12 positions and a tail length of 3.18mm, it provides ample connectivity possibilities. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for a variety of applications. Its compact design, with a connector height of 10.95mm and width of 8.26mm, ensures space-saving integration. Gold termination plating adds durability and longevity to the connector. This product, classified under the hi_rel category, offers high reliability for mission-critical systems. With the acronym AMM06DRAS, it is the perfect solution for your connectivity needs.