AMM06DREF-S328

Heilind Number:SULAMM06DREF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DREF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DREF-S328
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DREF-S328

Detailed Description

The AMM06DREF-S328 is a high-performance PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability in harsh environments. With a maximum amperage of 5A and a voltage rating of 950VAC, this connector is suitable for high-power systems. The female gender, two rows with 12 positions each, and floating bobbin mount type make it versatile for various board-to-board connections. Eyelet termination method and gold plating on contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 150 °C, it offers stable performance even in extreme conditions. The straight orientation and compact dimensions of 10.95mm height and 8.26mm width ensure easy integration into PCB layouts. Compliant with hi-rel standards, this connector, acronymed as AMM06DREFS328, is the ideal choice for mission-critical electronic assemblies.