AMM06DREF

Heilind Number:SULAMM06DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DREF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULAMM06DREF

Detailed Description

Introducing SKU AMM06DREF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage tolerance of 950VAC, it offers excellent power transmission capabilities. The female connector, with two rows and 12 positions, is ideal for use in various electronic systems. Its floating bobbin mount type and eyelet termination method provide secure and stable installation. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for both standard and rugged applications. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. Overall, the AMM06DREF is a top choice for engineers seeking performance, reliability, and durability in their connectivity solutions.