AMM06DREH

Heilind Number:SULAMM06DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DREH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DREH

Detailed Description

Introducing SKU AMM06DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable connectivity. With a 5A amperage rating and 950VAC voltage capability, it's suitable for power and signal transmission. The female connector with two rows and 12 positions offers versatility in PCB layouts. Its clearance hole mount type and eyelet termination method facilitate easy installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation and full bellow contact type further enhance performance. With a compact size of 10.95mm in height and .325in in width, it saves space on the PCB. Trust in the reliability of this connector for your critical electronic systems.