| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM06DREN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM06DREN |
AMM06DREN
| Heilind Number: | SULAMM06DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM06DREN |
| ECAD Model: |
Specifications
Detailed Description
AMM06DREN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 5 A and a voltage rating of 950 VAC. With two rows of 12 positions each, it provides ample connectivity options. The termination method using eyelets ensures secure attachment. Gold plating on the contacts enhances conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions make it easy to integrate into PCB layouts. Ideal for hi-rel industries, the AMM06DREN is a top choice for board-to-board and card edge connections that require high performance and durability.

