AMM06DRKH

Heilind Number:SULAMM06DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRKH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRKH

Detailed Description

Introducing the AMM06DRKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. The female gender, two rows of contacts, and thru-hole termination make it versatile for various circuit board setups. Gold-plated Beryllium Copper contacts and a full bellow design guarantee reliable signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact connector height of 10.95mm and a pitch of 3.96mm, it offers space-saving solutions without compromising performance. The AMM06DRKH is the perfect choice for mission-critical applications in aerospace, defense, and industrial sectors.