AMM06DRKI

Heilind Number:SULAMM06DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRKI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRKI

Detailed Description

Introducing the AMM06DRKI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 5A and a voltage of 950 VAC, it offers efficient power transmission. The female gender, two rows, and threaded mount type provide secure connectivity. Utilizing a thru-hole termination method and gold contact plating, it guarantees optimal signal integrity. The straight orientation and 12 positions make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact size of 10.95mm in height and .325in in width, it saves valuable board space. Ideal for hi-rel applications, the AMM06DRKI is a reliable choice for board-to-board and card edge connections.