AMM06DRMD

Heilind Number:SULAMM06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRMD

Detailed Description

Introducing SKU AMM06DRMD, a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. With a gender specification of female and two rows of contact points, this connector ensures secure connectivity. Featuring PPS and Beryllium Copper construction, it guarantees durability and efficient power delivery with an amperage rating of 3A and voltage capacity of 950 VAC. The termination method of wire wrap and gold-plated contact surfaces offer optimal conductivity. Operating within a wide temperature range from -65 to 150°C, it is suitable for harsh environments. This connector, with a straight orientation and loop bellow contact type, accommodates 12 positions with a pitch of 3.96mm/.156in. Its clearance hole mount type and 14.22mm/.56in tail length provide easy installation on PCBs. Measuring at .61in/15.49mm in height and 9.4mm/.37in in width, it offers a compact yet robust solution for your connectivity needs. Trust in the reliability and performance of this connector, categorised under hi-rel connectors, making it a perfect choice for aerospace, defense, and other mission-critical systems.