AMM06DRMH

Heilind Number:SULAMM06DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRMH

Detailed Description

Introducing the AMM06DRMH Board-to-Board PCB Connector, a high-performance solution designed for demanding applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures unparalleled durability and conductivity. Featuring a female gender with two rows and a clearance hole mount type, it offers easy and secure installation. The termination method of wire wrap guarantees reliable connections. With contact material made of Beryllium Copper and gold plating, it ensures optimal signal transmission. The loop bellow contact type and straight orientation, along with 12 positions, make it versatile for various setups. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950 VAC, this connector is suitable for even the harshest environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Gold termination plating further enhances its longevity. Ideal for high-reliability applications, the AMM06DRMH is a must-have component in your electronic assemblies.