AMM06DRMI

Heilind Number:SULAMM06DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRMI

Detailed Description

The AMM06DRMI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 12 female contacts, it offers reliable connectivity in a compact form factor. The connector features beryllium copper contacts with gold plating, ensuring excellent conductivity and corrosion resistance. Its threaded mount type and wire wrap termination method provide secure and durable attachment to PCBs. Operating at a voltage of 950VAC and an extended temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's straight orientation and loop bellow contact type further enhance its versatility. Measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it is ideal for space-constrained designs. Whether in aerospace, telecommunications, or industrial electronics, the AMM06DRMI guarantees superior performance and reliability.