AMM06DRMS-S288

Heilind Number:SULAMM06DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULAMM06DRMS-S288

Detailed Description

Introducing the AMM06DRMS-S288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features PPS & Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a pitch of 3.96mm and 2 rows, it offers seamless integration onto your PCB. The termination method, Card Extender, and contact type, Loop Bellow, guarantee secure connections. Gold contact plating and a voltage rating of 950 VAC ensure optimal conductivity and safety. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is perfect for a wide range of applications. With 12 positions and a tail length of 13.84mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it's compact yet powerful. Ideal for use in industrial and commercial settings, the AMM06DRMS-S288 is a standout choice in the world of connectors.