AMM06DRMS

Heilind Number:SULAMM06DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRMS

Detailed Description

The AMM06DRMS PCB connector offers reliable and high-performance connectivity for your electronic applications. Featuring a female gender with two rows of contacts, it guarantees secure mating. Built with PPS and Beryllium Copper materials, it ensures durability and efficient signal transmission. The termination method of wire wrap simplifies the installation process. With a contact plating of gold and a voltage rating of 950 VAC, it provides excellent conductivity and can handle high power requirements. Its loop bellow contact type and straight orientation further enhance its versatility. Operating within a wide temperature range of -65 to 150 °C, it is suitable for various environments. The 12 positions and 3A amperage capacity make it ideal for multi-circuit connections. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves space on your PCB layout. Whether used in hi-rel or standard applications, the AMM06DRMS ensures robust and efficient board-to-board or card-edge connections. Upgrade your electronic systems with this top-of-the-line connector.