AMM06DRSD

Heilind Number:SULAMM06DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRSD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRSD

Detailed Description

This high-performance PCB connector, SKU AMM06DRSD, features a durable construction with PPS and Beryllium Copper materials. With a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. Designed for female gender with two rows and 12 positions, it offers versatile connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its clearance hole mount type and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, it's suitable for various environments. The loop bellow contact type and straight orientation further enhance its functionality. Measuring 0.61 inches in height and 9.4mm in width, it's compact yet efficient. Tailored for board-to-board and card edge applications, this connector is a vital component in high-reliability systems.