AMM06DRSN

Heilind Number:SULAMM06DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRSN

Detailed Description

The AMM06DRSN is a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 3A and voltage capacity of 950VAC. With a gender specification of female and 12 positions spread across two rows, it offers versatile connectivity options. The termination method of thru hole mounting guarantees secure attachment, while the gold contact plating and loop bellow contact type ensure low contact resistance and enhanced durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Ideal for high-reliability systems, the AMM06DRSN is a crucial component for ensuring seamless electrical connections in critical electronic devices.