AMM06DRSS

Heilind Number:SULAMM06DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRSS

Detailed Description

Introducing the AMM06DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold contact plating guarantees low contact resistance and long-term durability. The connector, with two rows of 12 positions each, offers ample connectivity options. Its side hole mount and through-hole termination method make installation easy and secure. Operating in a wide temperature range of -65 to 150°C, it is ideal for aerospace, automotive, and industrial applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the AMM06DRSS is space-saving yet highly efficient. Trust in this connector for seamless and reliable board-to-board connections in your next project.