AMM06DRST

Heilind Number:SULAMM06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRST
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRST

Detailed Description

Introducing the AMM06DRST, a high-performance PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission. Featuring a 2-row configuration and threaded mount type, it offers secure and stable connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 950VAC, it's suitable for power-intensive tasks. The connector's loop bellow contact type and straight orientation provide efficient signal transfer. With 12 positions and a pitch of 3.96mm, it accommodates multiple connections with precision. Its termination through-hole method and gold plating ensure durability and longevity. Rated for an operating temperature range of -65 to 150°C, it's reliable even in extreme conditions. The AMM06DRST is ideal for hi-rel applications in aerospace, defense, and industrial sectors.