AMM06DRTI-S13

Heilind Number:SULAMM06DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULAMM06DRTI-S13

Detailed Description

Introducing SKU AMM06DRTI-S13, a robust and high-performance board-to-board PCB connector designed for demanding applications. With a short description of PPS & Beryllium Copper construction, this connector ensures reliability even in harsh environments. Featuring a 5A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type make it versatile for various connectivity needs. Utilizing a card extender termination method and gold-plated beryllium copper contacts, it ensures secure and low-resistance connections. With 12 positions, a pitch of 3.96mm, and full bellow contact type, it offers precise and stable mating. Its straddle orientation and 3.1mm tail length provide flexibility in installation. Operating within a wide temperature range of -65 to 150°C, it is suitable for both standard and extreme conditions. Measuring 10.95mm in height and .325in (8.26mm) in width, it is compact yet durable. Perfect for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.